Crydom 10LPCV24110 technical specifications.
| Package/Case | Module |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 110A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LPCV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10LPCV24110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
