Crydom 10LPCV2415 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Height | 2.209inch |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 2.21inch |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LPCV |
| Termination | Screw |
| Thickness | 1.05inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10LPCV2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
