
The 10LPCV2425 is a 25A AC/DC solid state relay from Crydom, available in a module package. It is designed for panel or chassis mounting and features a SPST throw configuration. The relay can handle a maximum supply voltage of 300V AC and a minimum of 20V AC. It is compliant with RoHS regulations and is packaged in a bulk quantity of 5 units.
Crydom 10LPCV2425 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 20V |
| Mount | Panel, Chassis Mount |
| Output Current | 25A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LPCV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10LPCV2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.