Crydom 10LPCV2440 technical specifications.
| Approvals | CE, IEC |
| Package/Case | Module |
| Current Rating | 40A |
| Height | 2.62inch |
| Lead Free | Lead Free |
| Length | 2.208inch |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 20V |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LPCV |
| Termination | Screw |
| Thickness | 1.05inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10LPCV2440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
