Crydom 10PCV2425 technical specifications.
| Control Voltage | 10V |
| Depth | 58.4mm |
| Height | 22.9mm |
| Input Current | 4mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 240V |
| Mount | Screw, Panel |
| Output Current | 15A |
| Output Voltage | 240V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10PCV2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
