Crydom 10PCV2440 technical specifications.
| Package/Case | 100 |
| Current Rating | 40A |
| Depth | 58.4mm |
| Height | 22.9mm |
| Input Current | 4mA |
| Length | 45.7mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw, PCB |
| Output Current | 40A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | PCV |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8ms |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10PCV2440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.