Crydom 10PCV2490 technical specifications.
| Lead Free | Lead Free |
| Load Current | 90A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 10PCV2490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.