This 10A SPST solid state relay is designed for panel or chassis mount with a quick connect termination. It operates within a temperature range of -30°C to 80°C and is compliant with RoHS regulations. The relay is packaged in a ROHS compliant, plastic package-8 format.
Checking distributor stock and pricing after the page loads.
| Height | 58.4mm |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SST |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |