Crydom 1F25 technical specifications.
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Max Input Voltage | 275V |
| Min Input Voltage | 275V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Operating Frequency | N/A |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 275V |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 1F25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
