
Solid State Relay (SSR) with AC input and AC output, featuring a 20A contact current rating and 250V AC maximum load voltage. This SPST relay offers a 4.85mA maximum input current and a 4kV isolation voltage. Designed for DIN rail or panel mounting with screw termination, it operates within a -5°C to 70°C temperature range.
Crydom 1RHP2520A technical specifications.
| Package/Case | Module |
| Contact Current Rating | 20A |
| Depth | 107.16mm |
| Dropout Voltage | 46V |
| Height | 81mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Leakage Current | 5mA |
| Length | 91.06mm |
| Load Current | 20A |
| Max Input Current | 4.85mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 90V |
| Mount | DIN Rail, Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RMS Current (Irms) | 20A |
| Series | 1RHP |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 16.6ms |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 1RHP2520A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
