
Solid State Relay (SSR) with 20A RMS current rating and 250V AC maximum output voltage. Features DC input with a 30mA maximum input current and 1V dropout voltage. Operates within a -5°C to 70°C temperature range, offering 4kV isolation voltage. This SPST relay is designed for DIN rail mounting with screw termination and a 20ms turn-on delay.
Crydom 1RHP2520D32 technical specifications.
| Package/Case | Module |
| Current Rating | 20A |
| Depth | 17.5mm |
| Dropout Voltage | 1V |
| Height | 81mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 5mA |
| Length | 60mm |
| Load Current | 20A |
| Max Input Current | 30mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 90V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 90V |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Series | 1RHP |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 1RHP2520D32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
