
Electromechanical Relay 5VDC 240VAC 416.7Ohm 40A (63.63x97.41x107.16)mm DIN Rail Hybrid Solid State Contactor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom 3RHP2440D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 3RHP2440D5 technical specifications.
| Package/Case | Module |
| Coil Current | 12mA |
| Coil Resistance | 416.7R |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 5V |
| Load Current | 40A |
| Max Current Rating | 40A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 208V |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Chassis Mount, DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | 3RHP |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 3RHP2440D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.