
Electromechanical Relay 24VDC 240VAC 2KOhm 50A (63.63x97.41x107.16)mm DIN Rail Hybrid Solid State Contactor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom 3RHP2450D24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 3RHP2450D24 technical specifications.
| Package/Case | Module |
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Current Rating | 50A |
| Load Current | 50A |
| Max Current Rating | 50A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Chassis Mount, Flanges, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | 3RHP |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 3RHP2450D24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.