Crydom 3RHP2450D5 technical specifications.
| Package/Case | Module |
| Coil Current | 12mA |
| Coil Resistance | 416.7R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 5V |
| Current Rating | 50A |
| Load Current | 50A |
| Max Current Rating | 50A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Chassis Mount, Flanges, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | 3RHP |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 3RHP2450D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
