Electromechanical Relay 130VAC 40A 3PST-NO(97.41x63.63x107.16)mm Flange Hybrid Solid State Contactor
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Coil Voltage (AC) | 130V |
| Load Current | 40A |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis Mount, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | 3RHP |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |