Crydom 40SST120 technical specifications.
| Package/Case | Module |
| Height | 22.2mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SST |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 40SST120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
