The 4A1240EFGT is a 4-pin solid state relay from Crydom with an AC output device and a maximum output current of 40 amps RMS. It features a maximum input voltage of 280 volts RMS and a maximum input current of 4.9 amps. The relay has a maximum turn-on time of 10 microseconds and a maximum turn-off time of 40 microseconds. It operates over a temperature range of -40 to 80 degrees Celsius and has a pin count of 4.
Crydom 4A1240EFGT technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 140(RMS)V |
| Maximum Input Current | 4.9mA |
| Peak Non-Repetitive Surge Current | 625A |
| Maximum Output Current | 40(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 8000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.