The 4A2440PS-10 is a solid state relay with a maximum input voltage of 280VAC, an input current of 10A, and an output current of 40A. It has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. The relay is rated for operation between -40°C and 80°C and features 4000Vrms I/O isolation voltage. It is a 1 Form B circuit arrangement with a 4-pin package.
Checking distributor stock and pricing after the page loads.
Crydom 4A2440PS-10 technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 40(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.