
This 10A SPST/DPST solid state relay features a DC input and is designed for panel or chassis mounting via screw termination. The relay is constructed in a RoHS compliant, plastic package and is available in quantities of 20. Operating specifications include a current rating of 10A and an input current of 3.4mA. The relay is lead free and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom 4D1210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 4D1210 technical specifications.
| Current Rating | 10A |
| Input Current | 3.4mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 4D1210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.