This 4-channel solid state relay features a maximum input voltage of 32V DC and a maximum output voltage of 280V AC with a maximum output current of 10A RMS. The device has a 1 Form B circuit arrangement and is isolated with a 4000V RMS I/O isolation voltage. Operating temperature range is from -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom 4D1210F-B technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20(Typ)mA |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.