The 4D1225F-B is a 1 Form B solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 280V AC. It features I/O isolation voltage of 4000V RMS and can handle a maximum input current of 20A typ and a maximum output current of 25A RMS. The relay operates over a temperature range of -40°C to 80°C and has a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20(Typ)mA |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |