The 4D2425-10 is a 4-channel solid state relay from Crydom with a maximum input voltage of 32V DC and a maximum output voltage of 280V AC. It features a 1 Form B circuit arrangement and a maximum turn-on and turn-off time of 8.33ms. The relay operates within a temperature range of -40 to 80°C and has a maximum off-state leakage current of 1000RMS. It is designed for use in applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |