This 4-channel solid state relay from Crydom features a maximum input voltage of 32V DC and a maximum output voltage of 280V AC. The device can handle a maximum output current of 25A RMS and has a maximum input current of 30A. The SSR has a maximum turn-off time of 8.33ms and a maximum turn-on time of 8.33ms. It operates within a temperature range of -40°C to 80°C and has a pin count of 4.
Checking distributor stock and pricing after the page loads.
Crydom 4D2425PHT-B technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.