
The 4D2440 is a 40A solid state relay with a SPST/DPST throw configuration, rated for 280V AC. It is designed for panel or chassis mount and is compliant with UL, CSA, VDE, and CE approvals. The relay is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Sign in to ask questions about the Crydom 4D2440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 4D2440 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Load Current | 40A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 40 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom 4D2440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
