
The 5LPCV24110 is a 110A solid state relay module with a package quantity of five, packaged in bulk. It features a lead-free construction and is compliant with RoHS regulations. The relay is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is designed for panel or chassis mounting via screws and has a throw configuration of SPST.
Crydom 5LPCV24110 technical specifications.
| Package/Case | Module |
| Current Rating | 110A |
| Lead Free | Lead Free |
| Load Current | 110A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LPCV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 5LPCV24110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.