The 5LPCV2415 is a 15A SPST solid state relay with 2.5kV isolation voltage and a maximum operating temperature of 80°C. It is available in a module package with a panel, chassis mount screw termination. The relay is lead free and RoHS compliant. It is suitable for use in a variety of applications, including those requiring high current and high voltage isolation. The 5LPCV2415 is part of the LPCV series of solid state relays from Crydom.
Crydom 5LPCV2415 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LPCV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 5LPCV2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
