
This solid state relay is a 40A device with an isolation voltage of 2.5kV and operates within a temperature range of -30°C to 80°C. It is available in a module package and is mounted via screws. The relay is RoHS compliant and is packaged in bulk quantities.
Sign in to ask questions about the Crydom 5LPCV2440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 5LPCV2440 technical specifications.
| Package/Case | Module |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LPCV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 5LPCV2440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
