
Solid State Relay (SSR) with AC output, featuring a 5V DC input and a 75A load current rating up to 300V AC. This panel or chassis mount module offers a 75A output current and operates within a temperature range of -30°C to 80°C. It is RoHS compliant and CE/IEC approved, with screw termination for secure connections.
Crydom 5LPCV2475 technical specifications.
| Approvals | CE, IEC |
| Package/Case | Module |
| Current Rating | 75A |
| Depth | 40.6inch |
| Lead Free | Lead Free |
| Length | 2.208inch |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 20V |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 75A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LPCV |
| Termination | Screw |
| Thickness | 1.05inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Crydom 5LPCV2475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
