
The 6311 relay module is a 5V DC-rated device with a maximum output current of 3.5A. It features a SPST throw configuration and a turn-on/turn-off delay time of 0.1ms. The module is designed for screw mount and is rated for operation between -40°C and 80°C.
Crydom 6311 technical specifications.
| Package/Case | Module |
| Color | Red |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Current | 3.5A |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 6 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom 6311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
