Crydom 6411 technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Number of Analog Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 6411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
