Crydom 7PCV2415 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 0.079inch |
| Height | 2.299inch |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 1.799inch |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 75A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 7PCV2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
