Crydom 7PCV2425 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 7PCV2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
