Sign in to ask questions about the Crydom 84 134 330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 84 134 330 technical specifications.
| Lead Shape | Screw |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 57.2 |
| Package Width (mm) | 44.5 |
| Package Height (mm) | 22.6 |
| Pin Pitch (mm) | 27.9|43.2 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 1100A |
| Maximum Output Current | 75A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 250(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom 84 134 330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.