The 84 134 340 solid state relay from Crydom features a screw mount package with 4 pins, suitable for PCB mounting. It has a maximum input voltage of 32V and a maximum output voltage of 660V. The relay can handle a maximum input current of 14A and a peak non-repetitive surge current of 1200A. It also has a maximum output current of 100mA and a minimum operating temperature of -20°C. The maximum operating temperature is 80°C.
Crydom 84 134 340 technical specifications.
| Lead Shape | Screw |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 57.2 |
| Package Width (mm) | 44.5 |
| Package Height (mm) | 22.6 |
| Pin Pitch (mm) | 27.9|43.2 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 1200A |
| Maximum Output Current | 100A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 250(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom 84 134 340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.