The Crydom 84 134 919 is a solid state relay with an AC input type and AC output type. It has a maximum input voltage of 280V and a maximum output voltage of 280V. The relay can handle a maximum input current of 8.5A and a peak non-repetitive surge current of 250A. It also features a maximum output current of 25A and a minimum operating temperature of -20 degrees Celsius. The relay is designed to operate within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Crydom 84 134 919 technical specifications.
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 8.5(RMS)mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25A |
| Input Type | AC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |