
AC output solid state relay with 50A load current and 280V AC output voltage. Features 24V to 280V AC control voltage and 4kV isolation voltage. Panel or chassis mountable with screw termination. Operating temperature range from -20°C to 80°C. RoHS compliant and lead-free.
Crydom 84134021 technical specifications.
| Control Voltage | 280V |
| Height | 45mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 84134021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.