The 84134202H is a solid state relay with a maximum input voltage of 36V and an I/O isolation voltage of 4000Vrms. It has a maximum output voltage of 280Vrms and a maximum input current of 15A. The relay can handle a peak non-repetitive surge current of 175A. It has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. The relay is designed for AC applications and has a 1 Form B circuit arrangement. It operates within a temperature range of -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 175A |
| Maximum Output Current | 10(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |