This 4-pin solid state relay from Crydom features a maximum input voltage of 36V and an input current of 15A. The relay has an I/O isolation voltage of 4000Vrms and a maximum output voltage of 280Vrms. It can handle a peak non-repetitive surge current of 300A and a maximum output current of 25A. The relay has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. It operates within a temperature range of -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |