This 4-pin solid state relay from Crydom features a maximum input voltage of 36V and a maximum output voltage of 660V RMS. It can handle a maximum input current of 15A and a maximum output current of 10A RMS. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It is designed for use in AC applications and has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 175A |
| Maximum Output Current | 10(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 250(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |