The 84134380H is a solid state relay with a maximum output voltage of 660 RMS and a maximum output current of 125 RMS. It has a maximum input voltage of 32V and a maximum input current of 15A. The relay is rated for a peak non-repetitive surge current of 1700A and has a maximum turn-off time and turn-on time of 8.33ms. It is designed for use in DC input circuits and has a 1 Form B circuit arrangement. The relay is isolated with an I/O isolation voltage of 4000 RMS and has a maximum off-state leakage current of 250 RMS. It operates over a temperature range of -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Crydom 84134380H technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 1700A |
| Maximum Output Current | 125(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 250(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |