
DC input solid state relay with 32V control voltage and 10A load current. Features 60V DC output voltage, 4kV isolation voltage, and operates across a -20°C to 80°C temperature range. This screw-mount component offers 3V to 60V DC supply voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom 84134750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Voltage | 32V |
| Height | 57.1mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Mount | Screw |
| Operating Supply Voltage | 60V |
| Output Current | 10A |
| Output Voltage | 60V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 84134750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
