
AC & DC Output Solid State Relay with 30A load current and 50V DC output voltage. Features a 32V DC control input requiring 20mA input current. Offers 4kV isolation voltage and operates within a -20°C to 80°C temperature range. Screw mountable with a 44.4mm width, 57.1mm length, and 19.9mm height. RoHS compliant and lead-free.
Crydom 84134870 technical specifications.
| Control Voltage | 32V |
| Height | 19.9mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 57.1mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 50V |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 50V |
| Mount | Screw |
| Operating Supply Voltage | 50V |
| Output Current | 30A |
| Output Voltage | 50V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom 84134870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.