
AC/DC output solid-state relay featuring a 32V DC control voltage and 14mA input current. Delivers up to 25A load current at a maximum output voltage of 280V AC. Offers 4kV isolation voltage and operates within a temperature range of -20°C to 80°C. Designed for screw mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom 84137010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 84137010 technical specifications.
| Control Voltage | 32V |
| Input Current | 14mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Screw |
| Output Current | 25A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Crydom 84137010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
