
AC output solid-state relay (SSR) with a 25A load current rating and a maximum output voltage of 280V AC. Features AC input control voltage ranging from 24V to 280V AC, with a 4kV isolation voltage. Designed for panel or chassis mounting with screw termination, this SPST relay operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom 84137011 technical specifications.
| Control Voltage | 280V |
| Height | 35.2mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Compliant |
No datasheet is available for this part.