The 84137111H is a solid state relay with a maximum input voltage of 280 volts and a maximum output voltage of 660 volts RMS. It has a maximum input current of 10 amps and a maximum output current of 25 amps RMS. The relay has a maximum turn-off time of 30 milliseconds and a maximum turn-on time of 20 milliseconds. It operates within a temperature range of -40 to 80 degrees Celsius and has a 4-pin CLLCC-3 package.
Checking distributor stock and pricing after the page loads.
Crydom 84137111H technical specifications.
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 250(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |