The Crydom 84137322 is a 4-pin solid state relay with an AC input type and AC output device. It features a maximum input voltage of 36 volts and a maximum input current of 15 amps. The relay has a maximum output voltage of 660 volts RMS and a maximum output current of 50 amps RMS. It also has a peak non-repetitive surge current of 750 amps and a maximum off-state leakage current of 250 amps RMS. The operating temperature range is from -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Crydom 84137322 technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 750A |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 250(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |