Crydom 84137750 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 14.5mA |
| Peak Non-Repetitive Surge Current | 90A |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Device | Transistor |
| Output Type | DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.1ms |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | Case IP-20 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom 84137750 to view detailed technical specifications.
No datasheet is available for this part.