Sign in to ask questions about the Crydom 84137850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 84137850 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 60A |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Device | FET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.05ms |
| Maximum Turn-On Time | 2ms |
| Maximum Off-State Leakage Current | 10uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | Case IP-20 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 84137850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.