This 8-pin solid state relay from Crydom features a maximum input voltage of 32V and a maximum output voltage of 280V. The relay has an I/O isolation voltage of 4000V RMS and a maximum input current of 24A. It can handle a peak non-repetitive surge current of 750mA and a maximum output current of 40A. The relay has a maximum turn-off time and turn-on time of 8.33ms and operates within a temperature range of -40 to 80°C.
Sign in to ask questions about the Crydom 84140210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom 84140210 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 24mA |
| Peak Non-Repetitive Surge Current | 750A |
| Maximum Output Current | 40A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 84140210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.