This 8-pin solid state relay has a maximum output voltage of 280V and a maximum output current of 40mA. It features 4000Vrms isolation voltage and a maximum input current of 34A. The relay operates over a temperature range of -40 to 80°C. It is designed for DC input and AC output applications.
Checking distributor stock and pricing after the page loads.
Crydom 84140303 technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 34mA |
| Peak Non-Repetitive Surge Current | 750A |
| Maximum Output Current | 40A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.